Part Details for DZ5CE010 by Schneider Electric
Overview of DZ5CE010 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for DZ5CE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J5175
|
Newark | Cable End, Wire Ferrule Type:Single Wire, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm², Pin Length:8Mm, Insulator Colour:Red, Product Range:-, Overall Length:14Mm, Insulator Material:Plastic, Terminal Material:Copper Rohs Compliant: Yes |Schneider Electric DZ5CE010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3249 |
|
$0.4100 | Buy Now |
DISTI #
4008-DZ5CE010-ND
|
DigiKey | CABLE END 18AWG DZ5 +OPTIONS Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1800 / $0.3100 | Buy Now |
DISTI #
996-DZ5CE010
|
Mouser Electronics | Terminals CABLE END 20AWG CABLE END MARKER RoHS: Compliant | 0 |
|
$0.1790 / $0.3900 | Order Now |
DISTI #
70232949
|
RS | CABLE END 18AWG DZ5, Red | Schneider Electric DZ5CE010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 497 |
|
$0.4060 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, FERRULE, COPPER | 130 |
|
$0.2536 / $0.3804 | Buy Now |
Part Details for DZ5CE010
DZ5CE010 CAD Models
DZ5CE010 Part Data Attributes
|
DZ5CE010
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
DZ5CE010
Schneider Electric
Terminal Block Accessory, Ferrule, Copper
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schneider Electric | |
Approvals | NFC; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Wire Size-Max | 18 AWG |