There are no models available for this part yet.
Overview of DZ5CE007 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DZ5CE007 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19K9453
|
Newark | Ferrule, Crimp, 20Awg, Blue, Wire Ferrule Type:Single Wire, Wire Size Awg Max:20Awg, Conductor Area Csa:0.75Mm², Pin Length:8Mm, Insulator Colour:Blue, Product Range:Dz5 Series, Overall Length:14Mm, Insulator Material:Plastic Rohs Compliant: Yes |Schneider Electric DZ5CE007 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 20000 |
|
$0.1810 | Buy Now | |
DISTI #
66AH9643
|
Newark | Ferrule, Insulated, 0.75Mm, Pk100, Wire Ferrule Type:Single Wire, Wire Size Awg Max:20Awg, Conductor Area Csa:0.75Mm2, Pin Length:8Mm, Insulator Colour:Blue, Product Range:Dz5 Series, Overall Length:14Mm, Insulator Material:Plastic, Rohs Compliant: Yes |Schneider Electric DZ5CE007 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 792 |
|
$9.6800 / $13.1200 | Buy Now | |
DISTI #
4008-DZ5CE007-ND
|
DigiKey | CABLE END 20AWG DZ5 +OPTIONS Min Qty: 1 Lead time: 5 Weeks Container: Box |
2914 In Stock |
|
$0.1800 / $0.3900 | Buy Now | |
DISTI #
996-DZ5CE007
|
Mouser Electronics | Terminals CABLE ENDS RoHS: Compliant | 7662 |
|
$0.1690 / $0.3900 | Buy Now |
CAD Models for DZ5CE007 by Schneider Electric
Part Data Attributes for DZ5CE007 by Schneider Electric
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Package Description
|
HELOGEN FREE
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Schneider Electric
|
Approvals
|
NFC; UL
|
Assembly Item Name
|
FERRULE
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
COPPER
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Wire Size-Max
|
20 AWG
|
Related Parts for DZ5CE007
-
0409500000Assembly Items
-
1970720000Terminals and Terminal Blocks
-
649006113322Headers and Edge Type Connectors
-
282105-1Combination Line Connectors
-
HDT26-SDD Type Connectors
-
C3216X5R1E476M160ACFixed Capacitors
-
RC42GF152JFixed Resistors
-
SMP-02V-NCOther Rectangular Connectors
-
TDS8PC5Telecom and Datacom Connectors