Part Details for DZ47TRLEA3C60 by Delixi Electric
Overview of DZ47TRLEA3C60 by Delixi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZ47TRLEA3C60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | DZ47TRLEA3C60/DZ47TRLE Transparent RCBO 4.5kA 3P Type C 60A 30mA | 526 |
|
$11.7523 | Buy Now |