Part Details for DZ47SZ1C32/DZ47SZ 1P 6KA IIC 32A DC250V by Delixi Electric
Overview of DZ47SZ1C32/DZ47SZ 1P 6KA IIC 32A DC250V by Delixi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P | |
MSP430FR60371IPZ | Texas Instruments | Ultra Low Power MCUs With 256KB FRAM, 12Bit - 8 MSPS Sigma Delta ADC, LEA, AES & IIC Boot Loader 100-LQFP -40 to 85 |
Price & Stock for DZ47SZ1C32/DZ47SZ 1P 6KA IIC 32A DC250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | DZ47SZ1C32/DZ47sZ 1P 6kA IiC 32A DC250V | 320 |
|
$2.4847 | Buy Now |