DZ47SZ 2P 6KA IIC 10A DC500V DZ47SZ2C10 by: Delixi Electric

Part Details for DZ47SZ 2P 6KA IIC 10A DC500V DZ47SZ2C10 by Delixi Electric

Overview of DZ47SZ 2P 6KA IIC 10A DC500V DZ47SZ2C10 by Delixi Electric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CS60-010S Coilcraft Inc Current Sense Transformer, 10A
CS60-010L Coilcraft Inc Current Sense Transformer, 10A, ROHS COMPLIANT
CS1050 Coilcraft Inc Current Sense Transformer, 10A, 1:50

Price & Stock for DZ47SZ 2P 6KA IIC 10A DC500V DZ47SZ2C10

Part # Distributor Description Stock Price Buy
CHIPMALL.COM LIMITED DZ47sZ 2P 6kA IiC 10A DC500V DZ47SZ2C10 169
  • 1 $5.5560
$5.5560 Buy Now

Part Details for DZ47SZ 2P 6KA IIC 10A DC500V DZ47SZ2C10

DZ47SZ 2P 6KA IIC 10A DC500V DZ47SZ2C10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DZ47SZ 2P 6KA IIC 10A DC500V DZ47SZ2C10 by Delixi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DZ47SZ 2P 6KA IIC 10A DC5... by Delixi Electric

Select Manufacturer
Which Manufacturer of DZ47SZ 2P 6KA IIC 10A DC5... would you like to use for your alert(s)?
  • Please alert me when DZ47SZ 2P 6KA IIC 10A DC5... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DZ47SZ 2P 6KA IIC 10A DC5... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DZ47SZ 2P 6KA IIC 10A DC5... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DZ47SZ 2P 6KA IIC 10A DC5... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DZ47SZ 2P 6KA IIC 10A DC5....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DZ47SZ 2P 6KA IIC 10A DC500V DZ47SZ2C10 by Delixi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: