Part Details for DZ47PLEY63C63/DZ47PLEY-63 1P +N N POLE CAN BE OPENED AND CLOSED C 63A 30MA by Delixi Electric
Overview of DZ47PLEY63C63/DZ47PLEY-63 1P +N N POLE CAN BE OPENED AND CLOSED C 63A 30MA by Delixi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH022BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Open-drain type / FLAG signal latch function | |
TCTH021BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Open-drain type | |
TCTH012BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=1μA / IDD=1.8μA / Open-drain type / FLAG signal latch function |
Price & Stock for DZ47PLEY63C63/DZ47PLEY-63 1P +N N POLE CAN BE OPENED AND CLOSED C 63A 30MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | DZ47PLEY63C63/DZ47PLEY-63 1P +N N pole can be opened and closed C 63A 30mA | 4703 |
|
$6.6259 | Buy Now |