Part Details for DZ47GQF4040DZ/DZ 47GQF-40 40A LOWER IN AND UPPER OUT by Delixi Electric
Overview of DZ47GQF4040DZ/DZ 47GQF-40 40A LOWER IN AND UPPER OUT by Delixi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H481FTG | Toshiba Electronic Devices & Storage Corporation | Stepping and Brushed Motor Driver /Bipolar Type / Vout(V)=50 / Iout(A)=3.0 / IN input type / VQFN32 | |
TLP3406SRH4 | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 30 V/0.9 A, 300 Vrms, S-VSON16T | |
TLP5702H | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler), High-Topr / IGBT driver, 5000 Vrms, SO6L |
Price & Stock for DZ47GQF4040DZ/DZ 47GQF-40 40A LOWER IN AND UPPER OUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | DZ47GQF4040DZ/DZ 47GQF-40 40A Lower in and Upper Out | 13 |
|
$7.6689 | Buy Now |