Part Details for DZ2W360 by Panasonic Electronic Components
Overview of DZ2W360 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DZ2W360
DZ2W360 CAD Models
DZ2W360 Part Data Attributes
|
DZ2W360
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DZ2W360
Panasonic Electronic Components
Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, MINI2-F3-B, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | MINI2-F3-B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for DZ2W360
This table gives cross-reference parts and alternative options found for DZ2W360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ2W360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZ2W36000L | Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, SC-109B, 2 PIN | ROHM Semiconductor | DZ2W360 vs DZ2W36000L |
FM4753A | Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN | Rectron Semiconductor | DZ2W360 vs FM4753A |
DZ2W36000L | Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, MINI2-F3-B, SC-109B, 2 PIN | Panasonic Electronic Components | DZ2W360 vs DZ2W36000L |
1SMA4753_R2_10001 | Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | DZ2W360 vs 1SMA4753_R2_10001 |
Z1SMA36 | Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Diotec Semiconductor AG | DZ2W360 vs Z1SMA36 |