Diodes
DZ2W08200L
Description: Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, MINI2-F3-B, SC-109B, 2 PIN

Overview of DZ2W08200L by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

Price & Stock for DZ2W08200L by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 70359202
RS DZ2W08200L Zener Diode, 8.2V 5% 1 W SMT 2-Pin Mini2 F3 B | Panasonic Electronic Components DZ2W08200L RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $0.3700
  • 250 $0.3200
  • 1,000 $0.2700
  • 3,000 $0.2500
$0.2500 / $0.3700 RFQ
DISTI # DZ2W08200L
Avnet Abacus ZENER DIODE SINGLE, ESD PROTECTION, VZ:8.2V, PT:1W (Alt: DZ2W08200L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for DZ2W08200L by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DZ2W08200L by Panasonic Electronic Components

DZ2W08200L
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PANASONIC CORP
Part Package Code
SC-109
Package Description
SC-109B, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Panasonic
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JESD-30 Code
R-PDSO-F2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
8.2 V
Surface Mount
YES
Technology
ZENER
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
10 mA
Want to compare parts?
  1. DZ2W08200L
    Panasonic Electronic Components
    Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, MINI2-F3-B, SC-109B, 2 PIN
    VS

Alternate Parts for DZ2W08200L

This table gives cross-reference parts and alternative options found for DZ2W08200L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ2W08200L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DZ2W08200L Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, SC-109B, 2 PIN ROHM Semiconductor DZ2W08200L vs DZ2W08200L

Related Parts for DZ2W08200L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DZ2W08200L by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DZ2W08200L by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of DZ2W08200L would you like to use for your alert(s)?
  • Please alert me when DZ2W08200L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DZ2W08200L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DZ2W08200L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DZ2W08200L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DZ2W08200L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DZ2W08200L by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: