There are no models available for this part yet.
Overview of DZ2S18000L by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for DZ2S18000L by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | SILICON EPITAXIAL PLANAR TYPE ZENER DIODE Zener Diode, 18V V(Z), 5%, 0.15W, Silicon, Unidirectional RoHS: Compliant |
|
|
RFQ |
CAD Models for DZ2S18000L by Panasonic Electronic Components
Part Data Attributes for DZ2S18000L by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
SC-79, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Panasonic
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.15 W
|
Reference Voltage-Nom
|
18 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for DZ2S18000L
This table gives cross-reference parts and alternative options found for DZ2S18000L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ2S18000L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZ2S180 | Zener Diode, 18V V(Z), 5%, 0.15W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, 2 PIN | Panasonic Electronic Components | DZ2S18000L vs DZ2S180 |
TSZU52C18 | Zener Diode, 18V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, LEADLESS, THIN, PLASTIC, 0603, 2 PIN | Taiwan Semiconductor | DZ2S18000L vs TSZU52C18 |
Related Parts for DZ2S18000L
-
DZ2S180C0LZener Diodes
-
DZTA92-13Small Signal Bipolar Transistors
-
E-UC3843BD1013TRSwitching Regulator or Controllers
-
E-L6932D1.2TRLinear Regulator ICs
-
EC6E08Other Analog ICs
-
DTF2-2RQN8-RHSnap Acting/Limit Switches
-
E0515D-2WR2Power Supply Modules
-
E121SD1A3REPushbutton Switches
-
DSC2010FI1-A0003TXO