-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 6.8V V(Z), 7.14%, 0.15W, Silicon, Bidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W7989
|
Newark | Diode, Zener, 150Mw, 6.8V, Sod-523, Full Reel, Zener Voltage Nom:6.8V, Power Dissipation:150Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Panasonic DZ2S068C0L Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
DZ2S068C0L
|
Avnet Abacus | ESD Suppressor �15KV 2-Pin SSMini2-F5-B T/R (Alt: DZ2S068C0L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | OEM/CM Only | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DZ2S068C0L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DZ2S068C0L
Panasonic Electronic Components
Zener Diode, 6.8V V(Z), 7.14%, 0.15W, Silicon, Bidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-79, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 5 mA |