-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 5.6V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DZ2S056M0L by Panasonic Electronic Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DZ2S056M0L
|
Avnet Abacus | ZENER DIODE SINGLE VOLTAGE REGULATION VZ56V (Alt: DZ2S056M0L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DZ2S056M0L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DZ2S056M0L
Panasonic Electronic Components
Zener Diode, 5.6V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, SC-79, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-79, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.49% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for DZ2S056M0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ2S056M0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAZS0560M | Panasonic Electronic Components | Check for Price | Zener Diode, 5.6V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | DZ2S056M0L vs MAZS0560M |
DZ2S056M0L | ROHM Semiconductor | Check for Price | Zener Diode, 5.6V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | DZ2S056M0L vs DZ2S056M0L |
The recommended PCB layout and land pattern for the DZ2S056M0L can be found in the Panasonic application note 'Relay Mounting and PCB Layout' (document number: AN53074).
To ensure reliable operation in high-temperature environments, ensure the relay is operated within its specified temperature range (-40°C to 85°C), and consider using a heat sink or thermal management system to keep the relay temperature below 85°C.
The recommended drive circuit for the DZ2S056M0L is a transistor-driven circuit with a base resistor and a freewheeling diode to protect the transistor from back-EMF. A sample circuit diagram can be found in the datasheet or application notes.
To handle the relay's inrush current during switching, consider using a soft-start circuit or an inrush current limiter to reduce the stress on the relay and the power supply.
The expected lifespan of the DZ2S056M0L relay is 100,000 to 200,000 cycles, depending on the operating conditions and usage. Refer to the datasheet for more information on the relay's reliability and lifespan.