There are no models available for this part yet.
Overview of DZ2J180M0L by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for DZ2J180M0L by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DZ2J180M0L
|
Avnet Abacus | Diode Zener Single 18V 200mW 2-Pin SC-90A Emboss T/R (Alt: DZ2J180M0L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Win Source Electronics | DIODE ZENER 18V 200MW SMINI2 | 138886 |
|
$0.0950 / $0.1420 | Buy Now |
CAD Models for DZ2J180M0L by Panasonic Electronic Components
Part Data Attributes for DZ2J180M0L by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
SC-90, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Panasonic
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
18 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
2.5%
|
Working Test Current
|
5 mA
|
Alternate Parts for DZ2J180M0L
This table gives cross-reference parts and alternative options found for DZ2J180M0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ2J180M0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02CZ18{TE85R} | DIODE 18 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | DZ2J180M0L vs 02CZ18{TE85R} |
MAZ31800M | Zener Diode, 18V V(Z), 2.5%, 0.2W, Silicon, Unidirectional, SC-59, 3 PIN | Panasonic Electronic Components | DZ2J180M0L vs MAZ31800M |
02CZ18(TE85L) | Zener Diode, 18V V(Z), 2.5%, 0.2W, Silicon, Unidirectional | Toshiba America Electronic Components | DZ2J180M0L vs 02CZ18(TE85L) |
Related Parts for DZ2J180M0L
-
DZ2J18000LZener Diodes
-
R4000F-TRectifier Diodes
-
TPSMD15ATransient Suppressors
-
250MXG680MEFCSN35X25Fixed Capacitors
-
ATP302-TL-HPower Field-Effect Transistors
-
CRCW060320K0FKEAFixed Resistors
-
2SC3138Small Signal Bipolar Transistors
-
AT91SAM9G20B-CUMicrocontrollers
-
2SK3557-6-TB-ESmall Signal Field-Effect Transistors