Part Details for DZ2J160M0L by Panasonic Electronic Components
Overview of DZ2J160M0L by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZ2J160M0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SILICON EPITAXIAL PLANAR TYPE DIODE Zener Diode, 16V V(Z), 2.5%, 0.2W, Silicon, Unidirectional RoHS: Compliant | Europe - 17250 |
|
RFQ | |
DISTI #
DZ2J160M0L
|
Avnet Abacus | Diode Zener Single 16.5V 200mW 2-Pin SC-90A Embossed T/R (Alt: DZ2J160M0L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Win Source Electronics | DIODE ZENER 16V 200MW SMINI2 | 477266 |
|
$0.0950 / $0.1420 | Buy Now |
Part Details for DZ2J160M0L
DZ2J160M0L CAD Models
DZ2J160M0L Part Data Attributes
|
DZ2J160M0L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DZ2J160M0L
Panasonic Electronic Components
Zener Diode, 16V V(Z), 2.5%, 0.2W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, S-MINI2-F5-B, SC-90, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-90, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |
Alternate Parts for DZ2J160M0L
This table gives cross-reference parts and alternative options found for DZ2J160M0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ2J160M0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02CZ16{TE85R} | DIODE 16 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | DZ2J160M0L vs 02CZ16{TE85R} |
02CZ16(TE85L) | Zener Diode, 16V V(Z), 2.5%, 0.2W, Silicon, Unidirectional | Toshiba America Electronic Components | DZ2J160M0L vs 02CZ16(TE85L) |
02CZ16(TE85R) | Zener Diode, 16V V(Z), 2.5%, 0.2W, Silicon, Unidirectional | Toshiba America Electronic Components | DZ2J160M0L vs 02CZ16(TE85R) |