DZ2J100M0L
Description: Zener Diode, 10V V(Z), 2.5%, 0.2W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, S-MINI2-F5-B, SC-90, 2 PIN

Overview of DZ2J100M0L by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for DZ2J100M0L by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 56W3781
Newark Diode, Zener, 200Mw, 10V, Smini2-F5-B, Zener Voltage Nom:10V, Power Dissipation:200Mw, Diode Case Style:Sod-323F, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Dz Series Rohs Compliant: Yes |Panasonic DZ2J100M0L RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 53W7965
Newark Diode, Zener, 200Mw, 10V, Smini2-F5-B, Full Reel, Zener Voltage Nom:10V, Power Dissipation:200Mw, Diode Case Style:Sod-323F, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Panasonic DZ2J100M0L RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
Bristol Electronics   1600
RFQ
DISTI # DZ2J100M0L
Avnet Abacus Diode Zener Single 10.25V 200mW 2-Pin SC-90A Embossed T/R (Alt: DZ2J100M0L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
Win Source Electronics Zener Diode Single 10V 3% 30Ohm 200mW 2-Pin SMini2-F5-B T/R / DIODE ZENER 10V 200MW SMINI2 30953
  • 460 $0.1090
  • 1,125 $0.0890
  • 1,725 $0.0870
  • 2,385 $0.0840
  • 3,090 $0.0810
  • 4,110 $0.0730
$0.0730 / $0.1090 Buy Now

CAD Models for DZ2J100M0L by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DZ2J100M0L by Panasonic Electronic Components

DZ2J100M0L
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PANASONIC CORP
Package Description
SC-90, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Panasonic
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e6
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
10 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN BISMUTH
Terminal Form
FLAT
Terminal Position
DUAL
Voltage Tol-Max
2.5%
Working Test Current
5 mA
Want to compare parts?
  1. DZ2J100M0L
    Panasonic Electronic Components
    Zener Diode, 10V V(Z), 2.5%, 0.2W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, S-MINI2-F5-B, SC-90, 2 PIN
    VS

Alternate Parts for DZ2J100M0L

This table gives cross-reference parts and alternative options found for DZ2J100M0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ2J100M0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAZ8027-H Zener Diode, 2.8V V(Z), 4.5%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 Panasonic Electronic Components DZ2J100M0L vs MAZ8027-H
BZX384-C15,115 BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin Nexperia DZ2J100M0L vs BZX384-C15,115
UDZS2V7BW Zener Diode, 2.8V V(Z), 3.93%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd DZ2J100M0L vs UDZS2V7BW
BZM55C20 Zener Diode, 20V V(Z), 6%, 0.5W, Silicon, Unidirectional, GLASS, LS-31, MICROMELF-2 Rectron Semiconductor DZ2J100M0L vs BZM55C20
BZT52C15S-F Zener Diode, 15V V(Z), 5%, 0.2W Formosa Microsemi Co Ltd DZ2J100M0L vs BZT52C15S-F
BZX284-C10 Zener Diode Nexperia DZ2J100M0L vs BZX284-C10
BZX384-B2V4 Zener Diode, 2.4V V(Z), 2%, 0.2W, Silicon, Unidirectional, General Instrument Corp DZ2J100M0L vs BZX384-B2V4
PDZ20B Zener Diode, 20V V(Z), 2.18%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor DZ2J100M0L vs PDZ20B
BZX384C2V7-HE3-08 Zener Diode, 2.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies DZ2J100M0L vs BZX384C2V7-HE3-08
MM3Z10VST1 10V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN onsemi DZ2J100M0L vs MM3Z10VST1

Related Parts for DZ2J100M0L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DZ2J100M0L by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DZ2J100M0L by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of DZ2J100M0L would you like to use for your alert(s)?
  • Please alert me when DZ2J100M0L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DZ2J100M0L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DZ2J100M0L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DZ2J100M0L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DZ2J100M0L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DZ2J100M0L by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: