Part Details for DZ2J047 by Panasonic Electronic Components
Overview of DZ2J047 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DZ2J047
DZ2J047 CAD Models
DZ2J047 Part Data Attributes
|
DZ2J047
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DZ2J047
Panasonic Electronic Components
Zener Diode, 4.7V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F5-B, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | SMINI2-F5-B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 4.99% | |
Working Test Current | 5 mA |
Alternate Parts for DZ2J047
This table gives cross-reference parts and alternative options found for DZ2J047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ2J047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAZ8047G | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, S-MINI2-F5-B, SC-90, 2 PIN | Panasonic Electronic Components | DZ2J047 vs MAZ8047G |
DZ2J043M | Zener Diode, 4.3V V(Z), 2.56%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F5-B, 2 PIN | Panasonic Electronic Components | DZ2J047 vs DZ2J043M |
DZ2J043 | Zener Diode, 4.3V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F5-B, 2 PIN | Panasonic Electronic Components | DZ2J047 vs DZ2J043 |
DZ2J047M | Zener Diode, 4.7V V(Z), 2.55%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F5-B, 2 PIN | Panasonic Electronic Components | DZ2J047 vs DZ2J047M |
MAZ8043G | Zener Diode, 11V V(Z), 5%, 0.2W, Silicon, Unidirectional, S-MINI2-F5-B, SC-90, 2 PIN | Panasonic Electronic Components | DZ2J047 vs MAZ8043G |