Part Details for DZ27T20 by Littelfuse Inc
Overview of DZ27T20 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for DZ27T20
DZ27T20 CAD Models
DZ27T20 Part Data Attributes
|
DZ27T20
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DZ27T20
Littelfuse Inc
Electric Fuse, Time Lag Blow, 20A, 500VAC, 500VDC, 80000A (IR), Inline/holder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 80000 A | |
Blow Characteristic | TIME LAG | |
Body Height | 50 mm | |
Body Length or Diameter | 21.5 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | DIN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |