Part Details for DZ20L400T400Y02WT/DZ 20L-400T/4300 400A 100MA CLEAR NON-EXTENDED 0.2 NO ROW by Delixi Electric
Overview of DZ20L400T400Y02WT/DZ 20L-400T/4300 400A 100MA CLEAR NON-EXTENDED 0.2 NO ROW by Delixi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL1G07FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Non-Inverter Buffer (Open Drain), USV, -40 to 85 degC | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft |
Price & Stock for DZ20L400T400Y02WT/DZ 20L-400T/4300 400A 100MA CLEAR NON-EXTENDED 0.2 NO ROW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | DZ20L400T400Y02WT/DZ 20L-400T/4300 400A 100MA Clear non-extended 0.2 No row | 4 |
|
$114.3823 | Buy Now |