There are no models available for this part yet.
Overview of DZ20L160T1604P/DZ20L-160T/4300 160A 150MA <0.1 by Delixi Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLX9160T | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output), 1a, 1500V/0.05A, 5000 Vrms, SO16L-T, Automotive | |
CA3160T | Rochester Electronics LLC | Operational Amplifier, 1 Func, 15000uV Offset-Max, BICMOS, MBCY8, PACKAGE-8 | |
54LS160A/BEA | Rochester Electronics LLC | 54LS160 - DECADE COUNTER, 4-BIT SYNCHRONOUS - Dual marked (M38510/31503BEA) |
Price & Stock for DZ20L160T1604P/DZ20L-160T/4300 160A 150MA <0.1 by Delixi Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | DZ20L160T1604P/DZ20L-160T/4300 160A 150MA <0.1 | 13 |
|
$43.1449 | Buy Now |