Part Details for DZ150-9EU by Tri-Mag Inc
Overview of DZ150-9EU by Tri-Mag Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZ150-9EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DZ150-9EU-ND
|
DigiKey | AC/DC CONVERTER 24V 5V 150W Min Qty: 5 Lead time: 52 Weeks Container: Box | Temporarily Out of Stock |
|
$114.1560 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$89.9400 / $96.5800 | Buy Now |