Part Details for DZ10191-H41 by Foxconn
Overview of DZ10191-H41 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DZ10191-H41
DZ10191-H41 CAD Models
DZ10191-H41 Part Data Attributes:
|
DZ10191-H41
Foxconn
Buy Now
Datasheet
|
Compare Parts:
DZ10191-H41
Foxconn
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | TRAY PACKGING | |
Body Breadth | 0.457 inch | |
Body Depth | 0.122 inch | |
Body Length | 1.221 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Size | 1/E | |
Terminal Length | 0.101 inch | |
Terminal Pitch | 1.3716 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for DZ10191-H41
This table gives cross-reference parts and alternative options found for DZ10191-H41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ10191-H41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89219-3132 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Surface Mount Terminal, #4-40, Plug | Molex | DZ10191-H41 vs 89219-3132 |
DE-09PKFRC2 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Leoco USA Corp | DZ10191-H41 vs DE-09PKFRC2 |
DZ10196-RT241-AF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, Receptacle, LEAD FREE | Foxconn | DZ10191-H41 vs DZ10196-RT241-AF |
DS00192-MT221-4F | D Subminiature Connector, 9 Contact(s), Male, Surface Mount Terminal, #4-40, Receptacle, LEAD FREE | Foxconn | DZ10191-H41 vs DS00192-MT221-4F |
DZ10196-NB201-4F | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, Receptacle, LEAD FREE | Foxconn | DZ10191-H41 vs DZ10196-NB201-4F |
DS00193-MT631-7F | D Subminiature Connector, 9 Contact(s), Male, Surface Mount Terminal, #4-40, Receptacle, LEAD FREE | Foxconn | DZ10191-H41 vs DS00193-MT631-7F |
89219-3202 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Surface Mount Terminal, Hole .112-.124, Plug | Molex | DZ10191-H41 vs 89219-3202 |
DS00191-MT631-7F | D Subminiature Connector, 9 Contact(s), Male, Surface Mount Terminal, #4-40, Receptacle, LEAD FREE | Foxconn | DZ10191-H41 vs DS00191-MT631-7F |
DS00197-WH37 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Surface Mount Terminal, Locking Mech, Receptacle | Foxconn | DZ10191-H41 vs DS00197-WH37 |
DZ10192-NB201-4F | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, Receptacle, LEAD FREE | Foxconn | DZ10191-H41 vs DZ10192-NB201-4F |