Part Details for DZ 47TR CLEAR MCB 6KA 4P TYPE C 25A DZ47TRN4C25 by Delixi Electric
Overview of DZ 47TR CLEAR MCB 6KA 4P TYPE C 25A DZ47TRN4C25 by Delixi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H480FNG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Unipolar Type/Vout(V)=50/Iout(A)=2.5/ PHASE input type | |
TB67H481FNG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Unipolar Type/Vout(V)=50/Iout(A)=2.5/ IN input type | |
TB67S580FNG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Unipolar Type/Vout(V)=50/Iout(A)=1.6 |
Price & Stock for DZ 47TR CLEAR MCB 6KA 4P TYPE C 25A DZ47TRN4C25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | DZ 47TR Clear MCB 6kA 4P Type C 25A DZ47TRN4C25 | 36 |
|
$6.1901 | Buy Now |