Part Details for DY3650-628-2S-6X30IN-H127 by Dou Yee Enterprises (S) Pte Ltd
Overview of DY3650-628-2S-6X30IN-H127 by Dou Yee Enterprises (S) Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H1270130 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (0.625in), 9/15HD (Socket/Socket), Flash Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 4*Arrowhead Boardlock |
Price & Stock for DY3650-628-2S-6X30IN-H127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2547-DY3650-628-2S-6X30IN-H127-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 6"X30" Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3180 In Stock |
|
$29.3000 / $34.1500 | Buy Now |