Part Details for DY-PTS302320B/6.5T by TONYU
Overview of DY-PTS302320B/6.5T by TONYU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DY-PTS302320B/6.5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20mA NPN 30V 75mW 100nA 940nm SMD3x2mm Phototransistors ROHS | 6390 |
|
$0.0406 / $0.0728 | Buy Now |