Part Details for DY-IRS3020268C-6.5TC by TONYU
Overview of DY-IRS3020268C-6.5TC by TONYU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DY-IRS3020268C-6.5TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 11mW/sr 5V 50mA 75mW 1.3V1.6V 940nm SMD3x2mm Infrared LED Emitters ROHS | 5505 |
|
$0.0444 / $0.0795 | Buy Now |