Part Details for DY-IR204C(HF)(N) by TONYU
Results Overview of DY-IR204C(HF)(N) by TONYU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DY-IR204C(HF)(N) Information
DY-IR204C(HF)(N) by TONYU is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DY-IR204C(HF)(N)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 38mW/sr 35 5V 100mA 150mW 1.2V1.85V 940nm D3mm Infrared LED Emitters ROHS | 870 |
|
$0.0242 / $0.0255 | Buy Now |