Part Details for DXW035M477H162S1AA by KNSCHA
Results Overview of DXW035M477H162S1AA by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DXW035M477H162S1AA Information
DXW035M477H162S1AA by KNSCHA is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for DXW035M477H162S1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 470uF 35V 1400mA100KHz 20% PluginD10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | 940 |
|
$0.0458 / $0.0481 | Buy Now |