Part Details for DXTN22040CFG-7 by Diodes Incorporated
Results Overview of DXTN22040CFG-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DXTN22040CFG-7 Information
DXTN22040CFG-7 by Diodes Incorporated is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DXTN22040CFG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DXTN22040CFG-7CT-ND
|
DigiKey | TRANS NPN 40V 2A POWERDI3 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1980 In Stock |
|
$0.1812 / $0.9300 | Buy Now |
DISTI #
DXTN22040CFG-7
|
Avnet Americas | Transistor BJT NPN 40V 2A 8-Pin PowerDI3333 T/R - Tape and Reel (Alt: DXTN22040CFG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.1884 / $0.2528 | Buy Now |
DISTI #
621-DXTN22040CFG-7
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor PowerDI3333-8/SWP T&R 2K RoHS: Compliant | 0 |
|
$0.2080 / $0.9200 | Order Now |
Part Details for DXTN22040CFG-7
DXTN22040CFG-7 CAD Models
DXTN22040CFG-7 Part Data Attributes
|
DXTN22040CFG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DXTN22040CFG-7
Diodes Incorporated
Power Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 8 Pin,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 11 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2.3 W | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.6 V |