Part Details for DXS61B-GP-C2 by ABB Group
Overview of DXS61B-GP-C2 by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for DXS61B-GP-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003107877
|
Sager | Thomas & Betts | 0 |
|
Buy Now |