Part Details for DX80N2X6S-P2 by Banner Engineering Corp
Overview of DX80N2X6S-P2 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DX80N2X6S-P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T8848
|
Newark | Dx80 Performance 2.4Ghz Node 65Mw Ip67, 10-30Vdc External Antenna, Input: 4 Discrete 2 Analog, Output: 4 Discrete Pnp 2 Analog 0-20Ma |Banner Engineering DX80N2X6S-P2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$699.0000 | Buy Now |
DISTI #
2170-DX80N2X6S-P2-ND
|
DigiKey | DX80 PERFORMANCE 2.4GHZ NODE 65M Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$699.0000 | Buy Now |
DISTI #
778-DX80N2X6S-P2
|
Mouser Electronics | Networking Modules DX80 Performance 2.4 GHz Node 65 mW IP67, 10-30 V dc External Antenna, Input: 4 Discrete 2 Analog, Output: 4 Discrete PNP 2 Analog 0-20 mA | 2 |
|
$699.0000 | Buy Now |