Part Details for DX4R205JJ8R2000 by Japan Aviation Electronics Industry Limited
Results Overview of DX4R205JJ8R2000 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DX4R205JJ8R2000 Information
DX4R205JJ8R2000 by Japan Aviation Electronics Industry Limited is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for DX4R205JJ8R2000
DX4R205JJ8R2000 CAD Models
DX4R205JJ8R2000 Part Data Attributes
|
DX4R205JJ8R2000
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DX4R205JJ8R2000
Japan Aviation Electronics Industry Limited
Telecom and Datacom Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER PALLADIUM NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 |