Part Details for DX30M-50-CV4 by Hirose Electric Co Ltd
Overview of DX30M-50-CV4 by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DX30M-50-CV4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H123234-ND
|
DigiKey | BACKSHELL 50POS Min Qty: 1 Lead time: 16 Weeks Container: Tray |
8 In Stock |
|
$5.8600 | Buy Now |
DISTI #
DX30M-50-CV4
|
Avnet Americas | Cover Case for DXM Series 50 Position High Density I/O Connectors Synthetic Resin Light Beige Tray - Trays (Alt: DX30M-50-CV4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-DX30M50CV4
|
Mouser Electronics | I/O Connectors 50P PLUG COVER ONE TOUCH LOCK RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000003972408
|
Sager | I/O Connectors 50P PLUG COVER ONE TOUCH LOCK | 0 |
|
Buy Now |