Part Details for DX30A-36S-LNA(55) by Hirose Electric Co Ltd
Overview of DX30A-36S-LNA(55) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F6922AVRI8 | Renesas Electronics Corporation | Dual-Channel Low Noise Amplifier for Ka-Band SATCOM | |
F0452EVB | Renesas Electronics Corporation | Evaluation Board for F0452 Switch / LNA | |
F6921AVRI | Renesas Electronics Corporation | Dual-Channel Low Noise Amplifier for Ku-Band SATCOM |
Price & Stock for DX30A-36S-LNA(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1146
|
Newark | Hirose Original 1.27Mm Pitch High-Density I/O Connectors |Hirose(Hrs) DX30A-36S-LNA(55) RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7000 / $16.6800 | Buy Now |
DISTI #
H123227-ND
|
DigiKey | IDC CONN 36POS RECEPT Min Qty: 1 Lead time: 12 Weeks Container: Tray |
45 In Stock |
|
$9.1875 / $18.8700 | Buy Now |
DISTI #
DX30A-36S-LNA(55)
|
Avnet Americas | Connector High Density I/O Receptacle 36 Position 1.27mm Screw Straight Cable Mount - Trays (Alt: DX30A-36S-LNA(55)) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$10.1122 | Buy Now |
DISTI #
798-DX30A36SLNA55
|
Mouser Electronics | I/O Connectors 36P F IDC RECEPT CON SCREW LOCK MECHANIS RoHS: Compliant | 0 |
|
$9.1800 / $17.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$10.1800 | Buy Now |
DISTI #
HIRDX30A-36S-LNA(55)
|
Heilind Electronics | 230-0167-4-55 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hirose Original 1.27mm Pitch High-Density I/O Connectors RoHS: Compliant | 0 |
|
$9.3000 / $12.4500 | Buy Now |
DISTI #
69705833
|
Verical | Conn SCSI F 36 POS 2.54mm Cable Mount RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2301 | Americas - 88 |
|
$7.9176 / $8.6489 | Buy Now |
|
Quest Components | 70 |
|
$9.7532 / $11.8620 | Buy Now | |
DISTI #
000000000003972371
|
Sager | I/O Connectors 36P F IDC RECEPT CON SCREW LOCK MECHANIS Min Qty: 1 | 0 |
|
$10.4000 / $13.9000 | Buy Now |
Part Details for DX30A-36S-LNA(55)
DX30A-36S-LNA(55) CAD Models
DX30A-36S-LNA(55) Part Data Attributes
|
DX30A-36S-LNA(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX30A-36S-LNA(55)
Hirose Electric Co Ltd
D Type Connector, 36 Contact(s), Female, 0.05 inch Pitch, IDC Terminal, M2.6x0.45, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.413 inch | |
Body Length | 1.754 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 424VAC V | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | M2.6X0.45 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Termination Type | IDC | |
Total Number of Contacts | 36 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |