Part Details for DX30A-100P(50) by Hirose Electric Co Ltd
Results Overview of DX30A-100P(50) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DX30A-100P(50) Information
DX30A-100P(50) by Hirose Electric Co Ltd is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT |
Price & Stock for DX30A-100P(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1141
|
Newark | Hirose Original 1.27Mm Pitch High-Density I/O Connectors |Hirose/hrs DX30A-100P(50) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5800 / $19.9200 | Buy Now |
DISTI #
H123222-ND
|
DigiKey | IDC CONN 100POS PLUG Min Qty: 1 Lead time: 12 Weeks Container: Tray |
32 In Stock |
|
$11.4488 / $17.7500 | Buy Now |
DISTI #
DX30A-100P(50)
|
Avnet Americas | Conn SCSI PL 100 POS 1.27mm IDT ST Thru-Hole Bag - Trays (Alt: DX30A-100P(50)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$13.0476 | Buy Now |
DISTI #
798-DX30A100P50
|
Mouser Electronics | I/O Connectors 100P M STRT IDC PLG DISCRET THN WIRE GLD RoHS: Compliant | 82 |
|
$10.9800 / $17.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$12.1500 / $12.4100 | Buy Now |
DISTI #
HIRDX30A-100P(50)
|
Heilind Electronics | 230-0028-8-50 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hirose Original 1.27mm Pitch High-Density I/O Connectors RoHS: Compliant | 0 |
|
$11.5400 / $15.5600 | Buy Now |
|
Quest Components | 5 |
|
$16.1900 / $18.2138 | Buy Now | |
DISTI #
000000000003972362
|
Sager | I/O Connectors 100P M STRT IDC PLG DISCRET THN WIRE GLD Min Qty: 1 | 0 |
|
$12.5000 / $16.6000 | Buy Now |
DISTI #
CL0230-0028-8-50
|
Avnet Abacus | - Tape and Reel (Alt: CL0230-0028-8-50) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for DX30A-100P(50)
DX30A-100P(50) CAD Models
DX30A-100P(50) Part Data Attributes
|
DX30A-100P(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX30A-100P(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 100 Contact(s), Female, IDC Terminal, Locking, Plug,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |