Part Details for DX20-36S(50) by Hirose Electric Co Ltd
Overview of DX20-36S(50) by Hirose Electric Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DX20-36S(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1120
|
Newark | Hirose Original 1.27Mm Pitch High-Density I/O Connectors |Hirose(Hrs) DX20-36S(50) RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1200 / $12.6000 | Buy Now |
DISTI #
H123207-ND
|
DigiKey | CONN RECEPT 36POS STRT Min Qty: 1 Lead time: 12 Weeks Container: Tray |
23 In Stock |
|
$7.0667 / $14.7000 | Buy Now |
DISTI #
DX20-36S(50)
|
Avnet Americas | Connector High Density I/O Receptacle 36 Position 1.27mm Solder Straight Through Hole - Trays (Alt: DX20-36S(50)) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.6387 | Buy Now |
DISTI #
798-DX2036S50
|
Mouser Electronics | I/O Connectors 36P F SRAIGHT RECEPT T/H GLD ONE TOUCH L RoHS: Compliant | 0 |
|
$7.0600 / $13.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$7.6900 | Buy Now |
DISTI #
HIRDX20-36S(50)
|
Heilind Electronics | 230-0081-0-50 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hirose Original 1.27mm Pitch High-Density I/O Connectors RoHS: Compliant | 0 |
|
$7.0400 / $9.4000 | Buy Now |
DISTI #
62443472
|
Verical | Conn High Density RCP 36 POS 2.54mm Solder ST Thru-Hole 36 Terminal 1 Port Tray Min Qty: 11 Package Multiple: 1 Date Code: 2201 | Americas - 82 |
|
$9.3986 | Buy Now |
DISTI #
61162402
|
Verical | Conn High Density RCP 36 POS 2.54mm Solder ST Thru-Hole 36 Terminal 1 Port Tray Min Qty: 11 Package Multiple: 1 | Americas - 30 |
|
$9.3986 | Buy Now |
|
Quest Components | 89 |
|
$8.6821 / $14.0790 | Buy Now |
Part Details for DX20-36S(50)
DX20-36S(50) CAD Models
DX20-36S(50) Part Data Attributes
|
DX20-36S(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX20-36S(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |