Part Details for DX1128 by Bulgin
Overview of DX1128 by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DX1128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DX1128-ND
|
DigiKey | LED PANEL IND RED 4.75V-7V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9600 / $8.8700 | Buy Now |
Part Details for DX1128
DX1128 CAD Models
DX1128 Part Data Attributes
|
DX1128
Bulgin
Buy Now
Datasheet
|
Compare Parts:
DX1128
Bulgin
Single Color LED, Red, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 1.6 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |