-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80010237
|
Verical | LED Panel Mount Indicator Uni-Color Red 25mcd 2-Pin Min Qty: 15 Package Multiple: 1 | Americas - 35 |
|
$6.5581 | Buy Now |
DISTI #
DX1121RD-BUL-0
|
TME | DX1121/RD | 35 |
|
Buy Now | |
DISTI #
DX1121/RD
|
Avnet Abacus | (Alt: DX1121/RD) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DX1121/RD
Bulgin
Buy Now
Datasheet
|
Compare Parts:
DX1121/RD
Bulgin
Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Description | 5mm LED Indicator DX1121 Serie | |
Samacsys Manufacturer | Bulgin | |
Samacsys Modified On | 2024-07-31 12:13:06 | |
Category CO2 Kg | 27.8 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
This table gives cross-reference parts and alternative options found for DX1121/RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX1121/RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR51D | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | DX1121/RD vs LMR51D |
LUR52D | Single Color LED, Red, 5mm, | SunLED Group | DX1121/RD vs LUR52D |
LMR53WD-U | SINGLE COLOR LED, RED, 5 mm, 5 MM ROUND | SunLED Group | DX1121/RD vs LMR53WD-U |
MF200-ER2 | Single Color LED, Red, T-1 3/4, 5mm, | Visual Communications Company | DX1121/RD vs MF200-ER2 |
DX1121/COL | Single Color LED, Red, 2 PIN | Bulgin | DX1121/RD vs DX1121/COL |
L30FGDW6 | Single Color LED, Green, T-1, 2.921mm | Spectrum Devices Corporation | DX1121/RD vs L30FGDW6 |
F91G28VP | Single Color LED, Green, 5mm | Spectrum Devices Corporation | DX1121/RD vs F91G28VP |
LHR52D | Single Color LED, Red, 5mm, | SunLED Group | DX1121/RD vs LHR52D |
DX1119/RD | Single Color LED, Red, T1-1/2, 4mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX1121/RD vs DX1119/RD |
GL3EG8 | Single Color LED, Yellow Green, Colorless Transparent, T-1, 3mm, | Sharp Corp | DX1121/RD vs GL3EG8 |