-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, T1-1/2, 4mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9415
|
Newark | Panel Mount Indicator, Led, 6.1Mm, Red, 2V, Led Color:Red, Operating Voltage:2Vdc, Mounting Hole Dia:6.1Mm, Forward Current If:30Ma, Luminous Intensity:2.5Mcd, Ip/Nema Rating:Not Rated, Product Range:-, Bulb Size:4Mm Rohs Compliant: Yes |Bulgin Limited DX1119/RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 197 |
|
$5.2700 / $8.7400 | Buy Now |
DISTI #
5831-DX1119/RD-ND
|
DigiKey | LED PANEL INDICATOR RED 2V Min Qty: 50 Container: Bulk MARKETPLACE PRODUCT |
605 In Stock |
|
$2.6000 / $3.1200 | Buy Now |
DISTI #
2266-DX1119/RD-ND
|
DigiKey | LED PANEL INDICATOR RED 2V Min Qty: 20 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
255 In Stock |
|
$3.5200 / $4.3700 | Buy Now |
DISTI #
708-2484-ND
|
DigiKey | LED PANEL INDICATOR RED 2V Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6498 | Buy Now |
DISTI #
351-DX1119/RD
|
Mouser Electronics | LED Panel Mount Indicators Black Nickel Pltd Red Indicator RoHS: Compliant | 188 |
|
$3.8400 / $4.4500 | Buy Now |
DISTI #
70427512
|
RS | Panel Indicator 6.1mm Red LED LeadWires Term 4mm 2V DX Series | Bulgin DX1119/RD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5500 / $3.4000 | RFQ |
|
Onlinecomponents.com | LED Red 2-pin RoHS: Compliant |
355 In Stock |
|
$3.1500 / $4.6100 | Buy Now |
DISTI #
77308306
|
Verical | LED Panel Mount Indicator Uni-Color Red 2.5mcd 2-Pin Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 605 |
|
$3.6418 / $4.2171 | Buy Now |
DISTI #
67561704
|
Verical | LED Panel Mount Indicator Uni-Color Red 2.5mcd 2-Pin Bulk RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 255 |
|
$3.4500 / $3.9200 | Buy Now |
DISTI #
69896462
|
Verical | LED Panel Mount Indicator Uni-Color Red 2.5mcd 2-Pin Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2005 | Americas - 100 |
|
$4.3680 / $5.9930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DX1119/RD
Bulgin
Buy Now
Datasheet
|
Compare Parts:
DX1119/RD
Bulgin
Single Color LED, Red, T1-1/2, 4mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bulgin | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 4 mm | |
Surface Mount | NO | |
T-code | T1-1/2 |
This table gives cross-reference parts and alternative options found for DX1119/RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX1119/RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPY3402S | Single Color LED, Yellow, Water Clear, 3mm, | Stanley Electric Co | DX1119/RD vs EPY3402S |
LMR50WC | Single Color LED, Red, 5mm, | SunLED Group | DX1119/RD vs LMR50WC |
LTL-4234 | Single Color LED, Green, Transparent, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | DX1119/RD vs LTL-4234 |
LMR55D | Single Color LED, Red, 5mm, | SunLED Group | DX1119/RD vs LMR55D |
HLMP-HD57-NROZZ | SINGLE COLOR LED | Avago Technologies | DX1119/RD vs HLMP-HD57-NROZZ |
LUG31D | Single Color LED, Green, 3mm, | SunLED Group | DX1119/RD vs LUG31D |
MLED96 | SINGLE COLOR LED, RED | Motorola Mobility LLC | DX1119/RD vs MLED96 |
LTL-5234-002 | Single Color LED, Green, T-1 3/4, 5mm | Lite-On Semiconductor Corporation | DX1119/RD vs LTL-5234-002 |
LMR53DB | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | DX1119/RD vs LMR53DB |
HLMP4740 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | CML Innovative Technologies | DX1119/RD vs HLMP4740 |