Part Details for DX10M-36SE(50) by Hirose Electric Co Ltd
Overview of DX10M-36SE(50) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DX10M-36SE(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1115
|
Newark | 1.27Mm Pitch High Density I/O Connector |Hirose(Hrs) DX10M-36SE(50) RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9600 / $11.3000 | Buy Now |
DISTI #
H12161-ND
|
DigiKey | CONN MINI HD RCPT 36P R/A SOLDER Min Qty: 45 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.5971 | Buy Now |
DISTI #
DX10M-36SE(50)
|
Avnet Americas | Conn High Density I/O Connector RCP 36 POS 1.27mm Solder RA Panel Mount/Through Hole - Trays (Alt: DX10M-36SE(50)) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.8506 | Buy Now |
DISTI #
798-DX10M36SE50
|
Mouser Electronics | I/O Connectors REC RT ANG 36POS PCB RoHS: Compliant | 0 |
|
$6.8800 / $11.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$6.9000 | Buy Now |
DISTI #
HIRDX10M-36SE(50)
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.7813 / $9.1130 | Buy Now | |
|
Onlinecomponents.com | 1.27mm Pitch High Density I/O Connectors RoHS: Compliant | 0 |
|
$6.3000 / $8.4300 | Buy Now |
DISTI #
000000000003972329
|
Sager | I/O Connectors REC RT ANG 36POS PCB Min Qty: 1 | 0 |
|
$7.0600 / $9.4200 | Buy Now |
DISTI #
230-5069-2-50
|
Avnet Abacus | - Tape and Reel (Alt: 230-5069-2-50) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300202513
|
Chip1Stop | Conn SCSI RCP 36 POS 2.54mm Solder RA Thru-Hole 36 Terminal 1 Port RoHS: Compliant Container: Bulk | 121 |
|
$5.4100 / $8.3700 | Buy Now |
Part Details for DX10M-36SE(50)
DX10M-36SE(50) CAD Models
DX10M-36SE(50) Part Data Attributes
|
DX10M-36SE(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX10M-36SE(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |