There are no models available for this part yet.
Overview of DX10HM-20SE(50) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DX10HM-20SE(50) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H123196-ND
|
DigiKey | CONN MINI HD RCPT 20P R/A SOLDER Min Qty: 60 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$3.1815 | Buy Now | |
DISTI #
DX10HM-20SE(50)
|
Avnet Americas | Connector High Density I/O Receptacle 20 Position 1.27mm Solder Right Angle Through Hole - Trays (Alt: DX10HM-20SE(50)) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
RFQ | ||
DISTI #
798-DX10HM20SE50
|
Mouser Electronics | I/O Connectors 20P F R/A RECEPTACLE T/H GOLD PCB LK CLP RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
000000000003972315
|
Sager | I/O Connectors 20P F R/A RECEPTACLE T/H GOLD PCB LK CLP Min Qty: 1 | 0 |
|
$2.6200 / $3.9000 | Buy Now |
CAD Models for DX10HM-20SE(50) by Hirose Electric Co Ltd
Part Data Attributes for DX10HM-20SE(50) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e4
|