-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N4136
|
Newark | Led Indicator Light |Bulgin Limited DX1090/BL RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5000 | Buy Now |
DISTI #
DX1090/BL-ND
|
DigiKey | LED PANEL INDICATOR BLUE 3.5V Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0453 | Buy Now |
DISTI #
167-DX1090/BL
|
Mouser Electronics | LED Panel Mount Indicators IP66 Sealed LED Indicator RoHS: Compliant | 0 |
|
$15.5000 | Order Now |
DISTI #
71032541
|
RS | IP66 Sealed LED Indicator Blue DX Series | Bulgin DX1090/BL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8500 / $18.0000 | RFQ |
|
Onlinecomponents.com | LED Blue 2-pin RoHS: Compliant | 0 |
|
$13.1500 / $27.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DX1090/BL
Bulgin
Buy Now
Datasheet
|
Compare Parts:
DX1090/BL
Bulgin
Single Color LED, Blue, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bulgin | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.5 V | |
Luminous Intensity-Nom | 21.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
This table gives cross-reference parts and alternative options found for DX1090/BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX1090/BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX1093/BL | Single Color LED, Blue, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX1090/BL vs DX1093/BL |
DX0999/BL | Single Color LED, Blue, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX1090/BL vs DX0999/BL |
DX1121/BL | Single Color LED, Blue, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX1090/BL vs DX1121/BL |