Part Details for DX10-36S(50) by Hirose Electric Co Ltd
Overview of DX10-36S(50) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM57CISDX-10/NOPB | Texas Instruments | ±0.7°C Temperature Sensor with Resistor-Programmable Temperature Switch 8-WSON -50 to 150 | |
LM57BISDX-10/NOPB | Texas Instruments | ±0.7°C Temperature Sensor with Resistor-Programmable Temperature Switch 8-WSON -50 to 150 | |
SM72480SDX-105/NOPB | Texas Instruments | 1.6V, LLP-6 Factory Preset Temperature Switch and Temperature Sensor 6-WSON -50 to 150 |
Price & Stock for DX10-36S(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1083
|
Newark | Hirose Original 1.27Mm Pitch High-Density I/O Connectors |Hirose(Hrs) DX10-36S(50) RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8800 / $11.1800 | Buy Now |
DISTI #
H123183-ND
|
DigiKey | CONN 1.27MM PITCH HIDENSITY Min Qty: 1 Lead time: 12 Weeks Container: Tray |
37 In Stock |
|
$6.3416 / $13.2200 | Buy Now |
DISTI #
DX10-36S(50)
|
Avnet Americas | Conn SCSI RCP 36 POS 1.27mm Solder RA Thru-Hole 36 Terminal 1 Port Individual - Trays (Alt: DX10-36S(50)) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.7779 | Buy Now |
DISTI #
798-DX1036S50
|
Mouser Electronics | I/O Connectors 36P F R/A RECEPTACLE THRU HOLE GOLD RoHS: Compliant | 17 |
|
$6.3400 / $12.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$6.8200 | Buy Now |
DISTI #
HIRDX10-36S(50)
|
Heilind Electronics | 230-0003-7-50 EACH | Americas - 0 in Stock |
|
$7.7188 / $9.0162 | Buy Now |
|
Onlinecomponents.com | Hirose Original 1.27mm Pitch High-Density I/O Connectors RoHS: Compliant | 0 |
|
$6.2500 / $8.3400 | Buy Now |
DISTI #
68487109
|
Verical | Conn High Density RCP 36 POS 2.54mm Solder RA Thru-Hole 36 Terminal 1 Port Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2301 | Americas - 672 |
|
$12.9556 | Buy Now |
|
Quest Components | 537 |
|
$6.5055 / $13.0110 | Buy Now | |
DISTI #
000000000003972275
|
Sager | I/O Connectors 36P F R/A RECEPTACLE THRU HOLE GOLD Min Qty: 1 | 0 |
|
$6.9900 / $9.3200 | Buy Now |
Part Details for DX10-36S(50)
DX10-36S(50) CAD Models
DX10-36S(50) Part Data Attributes
|
DX10-36S(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX10-36S(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |