Part Details for DX0998/YL by Bulgin
Overview of DX0998/YL by Bulgin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DX0998/YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 5mm LED Indicator DX0998 Series Recessed Profile Chrome Plated Brass Bezel Yellow LED RoHS: Compliant | 0 |
|
$3.6100 / $5.9000 | Buy Now |
DISTI #
77338991
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 20mcd 2-Pin RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 100 |
|
$6.2353 / $10.2985 | Buy Now |
DISTI #
DX0998YL-BUL
|
TME | Indicator: LED | 100 |
|
Buy Now | |
DISTI #
DX0998/YL
|
Avnet Abacus | Indicator LED 1-LED Yellow 30mA Wire Leaded (Alt: DX0998/YL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DX0998/YL
DX0998/YL CAD Models
DX0998/YL Part Data Attributes
|
DX0998/YL
Bulgin
Buy Now
Datasheet
|
Compare Parts:
DX0998/YL
Bulgin
Single Color LED, Yellow, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for DX0998/YL
This table gives cross-reference parts and alternative options found for DX0998/YL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX0998/YL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX1122/YL | Single Color LED, Yellow, 12.7mm, 2 PIN | Bulgin | DX0998/YL vs DX1122/YL |
DX1090/YL | Single Color LED, Yellow, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX0998/YL vs DX1090/YL |
DX1121/YL | Single Color LED, Yellow, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX0998/YL vs DX1121/YL |
DX1120/YL | Single Color LED, Yellow, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX0998/YL vs DX1120/YL |
DX1093/YL | Single Color LED, Yellow, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX0998/YL vs DX1093/YL |
DX1092/YL | Single Color LED, Yellow, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX0998/YL vs DX1092/YL |
DX0999/YL | Single Color LED, Yellow, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX0998/YL vs DX0999/YL |