Part Details for DX0507/RD/00 by Bulgin
Results Overview of DX0507/RD/00 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DX0507/RD/00 Information
DX0507/RD/00 by Bulgin is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for DX0507/RD/00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H3892
|
Newark | Vandal Res Led Indicator |Bulgin Limited DX0507/RD/00 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8800 | Buy Now |
DISTI #
DX0507/RD/00-ND
|
DigiKey | LED PANEL INDICATOR RED 1.85V Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4404 | Buy Now |
DISTI #
351-DX0507/RD/00
|
Mouser Electronics | LED Panel Mount Indicators Red LED Indicator Wire Leads RoHS: Compliant | 0 |
|
$19.6900 | Order Now |
DISTI #
71032522
|
RS | Vandal Resistant LED Indicator Red DX Series | Bulgin DX0507/RD/00 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7800 / $27.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks | 0 |
|
$19.5000 | Buy Now |
|
Onlinecomponents.com | LED Red 2-pin RoHS: Compliant |
75 In Stock |
|
$20.5900 / $30.6100 | Buy Now |
DISTI #
58832839
|
Verical | LED Panel Mount Indicator Uni-Color Red 2000mcd 2-Pin Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1938 | Americas - 75 |
|
$26.3206 / $38.4065 | Buy Now |
|
Master Electronics | LED Red 2-pin RoHS: Compliant |
75 In Stock |
|
$20.5900 / $30.6100 | Buy Now |
Part Details for DX0507/RD/00
DX0507/RD/00 CAD Models
DX0507/RD/00 Part Data Attributes
|
DX0507/RD/00
Bulgin
Buy Now
Datasheet
|
Compare Parts:
DX0507/RD/00
Bulgin
Single Color LED, Red, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bulgin | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 2000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 29.2 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for DX0507/RD/00
This table gives cross-reference parts and alternative options found for DX0507/RD/00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX0507/RD/00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DX0508/RD/24 | Bulgin | Check for Price | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | DX0507/RD/00 vs DX0508/RD/24 |
DX0507/RD/12 | Bulgin | $38.4285 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | DX0507/RD/00 vs DX0507/RD/12 |
DX0505/RD/12 | Bulgin | $22.4390 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | DX0507/RD/00 vs DX0505/RD/12 |
DX0505/RD/24 | Bulgin | $23.1587 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | DX0507/RD/00 vs DX0505/RD/24 |
DX0507/RD/24 | Bulgin | $38.4285 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | DX0507/RD/00 vs DX0507/RD/24 |