Part Details for DX0506/GN/12 by Bulgin
Results Overview of DX0506/GN/12 by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DX0506/GN/12 Information
DX0506/GN/12 by Bulgin is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for DX0506/GN/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
351-DX0506/GN/12
|
Mouser Electronics | LED Panel Mount Indicators Grn LED Indicator 2.8mm Tab 12 Volt RoHS: Compliant | 0 |
|
$12.2900 / $18.5600 | Order Now |
|
Onlinecomponents.com | LED Green 2-pin bias resistor installed 12VDC RoHS: Compliant | 0 |
|
$11.4900 / $20.5300 | Buy Now |
Part Details for DX0506/GN/12
DX0506/GN/12 CAD Models
DX0506/GN/12 Part Data Attributes
|
DX0506/GN/12
Bulgin
Buy Now
Datasheet
|
Compare Parts:
DX0506/GN/12
Bulgin
Single Color LED, Green, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bulgin | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for DX0506/GN/12
This table gives cross-reference parts and alternative options found for DX0506/GN/12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX0506/GN/12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BL-B2141-L | American Bright Optoelectronics | Check for Price | Single Color LED, Green, Diffused, T-1, 3mm, L-152, 2 PIN | DX0506/GN/12 vs BL-B2141-L |
BF321CCW4K-48V-P | LEDtronics Inc | Check for Price | Single Color LED, Cool White, Clear, | DX0506/GN/12 vs BF321CCW4K-48V-P |
DX1093/COL | Bulgin | Check for Price | Single Color LED, Red, 2 PIN | DX0506/GN/12 vs DX1093/COL |
BL-B2131E-L | American Bright Optoelectronics | Check for Price | Single Color LED, Green, T-1, 3mm, L-146, 2 PIN | DX0506/GN/12 vs BL-B2131E-L |
DX1116/GN | Bulgin | $6.3441 | Single Color LED, Green, T1-1/2, 4mm, ROHS COMPLIANT PACKAGE-2 | DX0506/GN/12 vs DX1116/GN |
CMD31101UG-500 | CML Innovative Technologies | Check for Price | Single Color LED, Green, T-1, 2.8mm, | DX0506/GN/12 vs CMD31101UG-500 |
ASMT-FG10-NFJ00 | Avago Technologies | Check for Price | SINGLE COLOR LED, GREEN, 4.32mm, 4.80 X 4.80 MM, 5.33 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | DX0506/GN/12 vs ASMT-FG10-NFJ00 |
CMD41101UG-600 | CML Innovative Technologies | Check for Price | Single Color LED, Green, T-1 3/4, 5mm, | DX0506/GN/12 vs CMD41101UG-600 |
CMD31104UG-800 | CML Innovative Technologies | Check for Price | Single Color LED, Green, T-1, 2.8mm, | DX0506/GN/12 vs CMD31104UG-800 |
BP202-ER2 | Visual Communications Company | Check for Price | Single Color LED, Red, T-1 3/4, 5mm, | DX0506/GN/12 vs BP202-ER2 |