Part Details for DX0505/YL/00 by Bulgin
Overview of DX0505/YL/00 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for DX0505/YL/00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H4406
|
Newark | Dx0505/Yl/00 Amber 2V Led Indicator |Bulgin Limited DX0505/YL/00 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9100 | Buy Now |
DISTI #
DX0505/YL/00-ND
|
DigiKey | LED PANEL INDICATOR YELLOW 2V Min Qty: 30 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5720 | Buy Now |
DISTI #
351-DX0505/YL/00
|
Mouser Electronics | LED Panel Mount Indicators Yel LED Indicator 2.8mm Tab RoHS: Compliant | 0 |
|
$20.5700 / $25.7600 | Order Now |
DISTI #
71032507
|
RS | Vandal Resistant LED Indicator Yellow DX Series | Bulgin DX0505/YL/00 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5700 / $21.9600 | RFQ |
|
Onlinecomponents.com | LED Yellow 2-pin RoHS: Compliant | 0 |
|
$16.3200 / $21.6000 | Buy Now |
Part Details for DX0505/YL/00
DX0505/YL/00 CAD Models
DX0505/YL/00 Part Data Attributes
|
DX0505/YL/00
Bulgin
Buy Now
Datasheet
|
Compare Parts:
DX0505/YL/00
Bulgin
Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 400.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for DX0505/YL/00
This table gives cross-reference parts and alternative options found for DX0505/YL/00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX0505/YL/00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX0508/YL/24 | Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX0505/YL/00 vs DX0508/YL/24 |
DX0508/YL/00 | Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX0505/YL/00 vs DX0508/YL/00 |
DX0507/YL/00 | Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX0505/YL/00 vs DX0507/YL/00 |
DX0507/YL/24 | Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX0505/YL/00 vs DX0507/YL/24 |