Part Details for DX-5R5H224 by ELNA America Inc
Results Overview of DX-5R5H224 by ELNA America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DX-5R5H224 Information
DX-5R5H224 by ELNA America Inc is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DX-5R5H224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 10755 |
|
$0.5940 / $1.8000 | Buy Now |
|
Quest Components | SPECIAL CAPACITOR, 5.5V, 80% +TOL, 20% -TOL, 220000UF, THROUGH HOLE MOUNT | 8604 |
|
$0.6600 / $2.4000 | Buy Now |
Part Details for DX-5R5H224
DX-5R5H224 CAD Models
DX-5R5H224 Part Data Attributes
|
DX-5R5H224
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
DX-5R5H224
ELNA America Inc
Special Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Elna | |
Capacitance | 220000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 11.5 mm | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | FLAT |