DX-1701-EET-3080-80M0000000
Description: Sine Output Oscillator

Overview of DX-1701-EET-3080-80M0000000 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
CA3080AE-G Rochester Electronics LLC Replacement for Intersil part number CA3080AE. Buy from authorized manufacturer Rochester Electronics.
LM3080N Rochester Electronics LLC Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8
CA3080M Rochester Electronics LLC Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, PACKAGE-8

CAD Models for DX-1701-EET-3080-80M0000000 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DX-1701-EET-3080-80M0000000 by Vectron International

DX-1701-EET-3080-80M0000000
Vectron International
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
Aging
0.5 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.03%
Frequency Stability-Voltage
0.005 ppm
Input Power
1 W
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
80 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
SINE
Output Impedance
50 Ω
Output Level
0.796 V
Oven Supply Voltage
3.3V
Physical Dimension
36.1mm x 27.2mm x 14.3mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Warm-up Power
3.5 W
Warm-up Time-Max
5 Minute
Want to compare parts?
  1. DX-1701-EET-3080-80M0000000
    Vectron International
    Sine Output Oscillator
    VS

Related Parts for DX-1701-EET-3080-80M0000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DX-1701-EET-3080-80M0000000 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DX-1701-EET-3080-80M00000... by Vectron International

Select Manufacturer
Which Manufacturer of DX-1701-EET-3080-80M00000... would you like to use for your alert(s)?
  • Please alert me when DX-1701-EET-3080-80M00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DX-1701-EET-3080-80M00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DX-1701-EET-3080-80M00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DX-1701-EET-3080-80M00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DX-1701-EET-3080-80M00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DX-1701-EET-3080-80M0000000 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: