Part Details for DX-100-CV1 by Hirose Electric Co Ltd
Overview of DX-100-CV1 by Hirose Electric Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DX-100-CV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1052
|
Newark | D Sub Backshell, 100Pos, Zinc Alloy, Product Range:Dx Series, D Sub Shell Size:-, Cable Exit Angle:180°, Connector Body Material:Zinc Alloy Diecast Body Rohs Compliant: Yes |Hirose(Hrs) DX-100-CV1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$11.4300 | Buy Now |
DISTI #
H123179-ND
|
DigiKey | CONN HOOD 100PIN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
221 In Stock |
|
$11.8445 / $18.1600 | Buy Now |
DISTI #
DX-100-CV1
|
Avnet Americas | Connector Accessories Cover Shell 100 POS Screw Lock Zinc Die Cast - Trays (Alt: DX-100-CV1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$12.1375 / $14.0795 | Buy Now |
DISTI #
798-DX100CV1
|
Mouser Electronics | D-Sub Tools & Hardware 100P STRAIGHT CABLE ENTRY CASE SCRW LOCK RoHS: Compliant | 1257 |
|
$11.8400 / $18.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$11.8500 | Buy Now |
DISTI #
HIRDX-100-CV1
|
Heilind Electronics | 230-0044-4-00 EACH | Americas - 0 in Stock |
|
$13.1692 / $16.1834 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3800 / $15.4400 | Buy Now |
DISTI #
67036676
|
Verical | Backshell 180° Zinc Alloy Die Cast Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2301 | Americas - 41 |
|
$12.6939 / $13.3084 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 32 |
|
$14.3079 / $17.4015 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 208 |
|
$13.2000 / $18.5625 | Buy Now |
Part Details for DX-100-CV1
DX-100-CV1 CAD Models
DX-100-CV1 Part Data Attributes:
|
DX-100-CV1
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX-100-CV1
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Assembly Item Name | COVER ITEM | |
Cable Entry-Max | 0.472 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Used With | PLUG CONNECTOR |