Part Details for DWW-UJG-VW1-1 by DOMINANT Opto Technologies
Overview of DWW-UJG-VW1-1 by DOMINANT Opto Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for DWW-UJG-VW1-1
DWW-UJG-VW1-1 CAD Models
DWW-UJG-VW1-1 Part Data Attributes:
|
DWW-UJG-VW1-1
DOMINANT Opto Technologies
Buy Now
Datasheet
|
Compare Parts:
DWW-UJG-VW1-1
DOMINANT Opto Technologies
Single Color LED, White, 2.4mm, 3.20 X 2.80 MM, 1.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DOMINANT OPTO TECHNOLOGIES SDN BHD | |
Package Description | 3.20 X 2.80 MM, 1.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 1057.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |